MS27472T20F2PA

Heilind Number:AAOMS27472T20F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20F2PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20F2PA
SKU:AAOMS27472T20F2PA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable connectivity in harsh environments. With up to 128 contacts and a wide operating temperature range from -65 °C to 200 °C, these connectors are well-suited for demanding applications. Featuring various mounting options such as wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The aluminum shells, available in different plating options including gold and electroless nickel, ensure durability and corrosion resistance. Compliant with military specifications, these connectors guarantee high performance, making them ideal for aerospace, defense, and industrial sectors.