MS27472T20F2PC

Heilind Number:AAOMS27472T20F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T20F2PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T20F2PC
SKU:AAOMS27472T20F2PC

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within their insert, ensuring robust connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these circular connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. Featuring durable aluminum shells with options for RoHS compliant finishes, including gold plating for optimal conductivity, these connectors prioritize both performance and environmental responsibility. Mating is effortless with Bayonet coupling, while the use of M39029 rear release crimp contacts guarantees secure connections. Rated for 500 mating cycles and designed for environmental resistance, these connectors are a reliable choice for military and industrial settings.