| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B2PA(LC) |
| SKU: | AAOMS27472T22B2PA L/C |
MS27472T22B2PA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T22B2PALC model, are meticulously engineered for demanding environments, offering up to 128 contacts housed within an environmentally sealed insert. With a rugged construction and an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Made from high-quality aluminum shells with RoHS compliant finishes, they guarantee durability and environmental compliance. Utilizing M39029 rear release crimp contacts, these connectors offer secure and efficient connections. Ideal for military and industrial applications, the MS27472T22B2PALC assembly is a trusted solution for critical connectivity needs. Please note that this assembly does not ship with contacts.