MS27472T22B35S

Heilind Number:AAOMS27472T22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22B35S
SKU:AAOMS27472T22B35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating seamlessly between -65 °C and 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements utilizing M39029 crimp contacts, they ensure versatile connectivity solutions. Crafted from durable aluminum with plating choices like cadmium and electroless nickel, they guarantee long-lasting durability. Compliant with military specifications, these connectors are ideal for demanding applications requiring high-performance electrical connections.