| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B35SB(LC) |
| SKU: | AAOMS27472T22B35SB L/C |
MS27472T22B35SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature a rugged and environmentally sealed design, making them ideal for use in harsh operating conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme environments. Available in various mounting configurations including wall mount and box mount receptacles, they offer flexibility in installation. The use of M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 guarantees secure and durable connections. Constructed from aluminum with optional plating finishes, these connectors meet stringent military specifications for reliability. Please note that this assembly does not ship with contacts.