| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B35SC(LC) |
| SKU: | AAOMS27472T22B35SC L/C |
MS27472T22B35SC(LC)
Specifications
Detailed Description
Experience the pinnacle of connectivity with the MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts housed within a rugged insert, these connectors are designed to excel in harsh environments, with an operating temperature range of -65 °C to 200 °C. With various mounting options available, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer unparalleled versatility. Crafted from durable aluminum shells with multiple plating options, including RoHS certified finishes, these connectors ensure long-lasting durability while maintaining environmental sealing. Perfect for military and industrial applications, they guarantee secure and efficient electrical connections in even the most challenging conditions. Please note that this assembly does not ship with contacts.