| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B35SD(LC) |
| SKU: | AAOMS27472T22B35SD L/C |
MS27472T22B35SD(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in environmentally sealed inserts. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Constructed with aluminum shells and offering plating options such as cadmium and nickel, these connectors guarantee durability and corrosion resistance. Meeting MIL-DTL-38999 II specifications, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.