| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B55PA(LC) |
| SKU: | AAOMS27472T22B55PA L/C |
MS27472T22B55PA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast exceptional durability and performance, making them the top choice for harsh environment applications. With up to 128 contacts housed in a rugged insert, these connectors ensure reliable connectivity in extreme conditions, with an operating temperature range of -65°C to 200°C. Available in multiple mounting styles and crafted from aluminum with various plating options, they guarantee long-lasting performance even in demanding environments. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific connectivity needs.