MS27472T22B55PC

Heilind Number:AAOMS27472T22B55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22B55PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22B55PC
SKU:AAOMS27472T22B55PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65°C to 200°C, these connectors offer versatility in various applications. Available in a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they meet diverse connectivity needs. The connectors come in aluminum shells with multiple plating options, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections. Ideal for military and aerospace applications, these connectors are built to withstand rugged conditions, making them a reliable choice for demanding environments.