MS27472T22B55PC(LC)

Heilind Number:AAOMS27472T22B55PC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22B55PC(LC)
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 5.49%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22B55PC(LC)
SKU:AAOMS27472T22B55PC L/C

Detailed Description

The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an insert, offer reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they provide durability in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different mounting requirements. Made of aluminum and with options for plating including cadmium-free finishes, they ensure long-lasting performance. Please note that this assembly does not ship with contacts.