MS27472T22B55PD

Heilind Number:AAOMS27472T22B55PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22B55PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22B55PD
SKU:AAOMS27472T22B55PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and reliability. Suitable for military and industrial use, these connectors are RoHS compliant, meeting environmental standards.