| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B55SB(LC) |
| SKU: | AAOMS27472T22B55SB L/C |
MS27472T22B55SB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a total of 128 contacts within a durable insert, offer unparalleled reliability in harsh environments. With a wide operating temperature range of -65°C to 200°C, they ensure optimal performance in extreme conditions. Available in various mounting options, including front and rear wall mounts, jam nuts, and box mounts, these connectors provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts in various sizes, these connectors guarantee efficient signal transmission. Please note that this assembly does not ship with contacts.