| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22B55S(LC) |
| SKU: | AAOMS27472T22B55S L/C |
MS27472T22B55S(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design and high-density insert, are engineered for demanding environments with an impressive operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they ensure compatibility with a range of applications. Constructed with durable aluminum shells and offered in multiple plating options, such as electroless nickel and cadmium finishes, these connectors are built to last. Compliant with MIL-DTL-38999 II military specifications, they guarantee high performance and reliability. Please note that this assembly does not ship with contacts.