| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T22F21P(LC) |
| SKU: | AAOMS27472T22F21P L/C |
MS27472T22F21P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T22F21PLC model, are designed for demanding environments, offering reliable performance in extreme temperatures ranging from -65 °C to 200 °C. Featuring a wall mounting flange receptacle with a bayonet coupling, these connectors are ideal for military and aerospace applications. Constructed with aluminum shells and electroless nickel plating, they provide excellent durability and conductivity. Meeting strict military specifications, these connectors ensure high reliability in critical operations. Please note that this assembly does not ship with contacts.