MS27472T22F32SA

Heilind Number:AAOMS27472T22F32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22F32SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22F32SA
SKU:AAOMS27472T22F32SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. With up to 128 contacts in an insert, they ensure reliable data transmission. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, these connectors provide versatile installation solutions. The aluminum shells, available in various plating options including gold and electroless nickel, guarantee durability and optimal signal integrity. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. RoHS compliant finishes ensure environmental responsibility.Designed to MIL-DTL-38999 II specifications, these connectors are ideal for military, aerospace, and industrial use.