MS27472T22F32SD

Heilind Number:AAOMS27472T22F32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22F32SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22F32SD
SKU:AAOMS27472T22F32SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front wall, rear wall, and jam nut, they cater to different installation requirements. The aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial applications, they offer durability, conductivity, and ingress protection, making them ideal for demanding environments.