MS27472T22F35PB

Heilind Number:AAOMS27472T22F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22F35PB
SKU:AAOMS27472T22F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity solutions. Made with aluminum shells and offering multiple plating options, they meet stringent military specifications for durability. The removable crimp contacts, gold-plated for optimal conductivity, guarantee secure connections. With a bayonet coupling and 500 mating cycle durability, these connectors are ideal for demanding applications requiring environmental resistance.