MS27472T22F55SA

Heilind Number:AAOMS27472T22F55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22F55SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22F55SA
SKU:AAOMS27472T22F55SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These wall-mount receptacles feature various mounting options, from front and rear wall mount to jam nut and box mount configurations. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Made of durable aluminum, these connectors come with gold-plated removable crimp contacts, guaranteeing excellent conductivity. Their electroless nickel finish provides added protection and longevity. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged and reliable electrical connections.