MS27472T22F55SD

Heilind Number:AAOMS27472T22F55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T22F55SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T22F55SD
SKU:AAOMS27472T22F55SD

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature a thin-walled construction with up to 128 contacts. These environmentally sealed connectors, operating between -65°C and 200°C, offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance in demanding applications. Perfect for military and industrial use, they provide secure and efficient electrical connections in rugged conditions.