MS27472T24A1S

Heilind Number:AAOMS27472T24A1S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24A1S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24A1S
SKU:AAOMS27472T24A1S

Detailed Description

The MIL-DTL-38999 Series II connectors deliver high performance in harsh environments with up to 128 contacts, sealed for environmental protection. Operating between -65 °C and 200 °C, these connectors come in various configurations, including front and rear wall mounts, jam nut, and box mounts. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed in aluminum shells with options like gold plating, electroless nickel, and cadmium finishes, these connectors ensure reliable connectivity in military and industrial applications. With RoHS compliant versions, they guarantee performance while meeting environmental standards.