MS27472T24A24P

Heilind Number:AAOMS27472T24A24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24A24P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24A24P
SKU:AAOMS27472T24A24P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and an operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in aluminum shells with plating options such as electroless nickel and iridescent yellow cadmium, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure connections. With a bayonet coupling, they are suitable for military and industrial applications, meeting stringent standards for durability and functionality.