MS27472T24A24PB

Heilind Number:AAOMS27472T24A24PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24A24PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24A24PB
SKU:AAOMS27472T24A24PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in a secure insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. These RoHS compliant connectors are suitable for military and industrial use, providing a high level of performance and protection against environmental factors.