MS27472T24A24PD

Heilind Number:AAOMS27472T24A24PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24A24PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24A24PD
SKU:AAOMS27472T24A24PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front wall, rear wall, jam nut, rear box, and front box mount receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer durability and reliability. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to different environmental requirements. With RoHS certified cadmium-free finishes available, these connectors ensure compliance with environmental regulations. The MS27472 connectors are ideal for military and industrial applications, providing secure and reliable electrical connections in demanding conditions.