MS27472T24A61SA

Heilind Number:AAOMS27472T24A61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24A61SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24A61SA
SKU:AAOMS27472T24A61SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they provide versatile installation choices. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with durable aluminum shells and offer various plating options, including electroless nickel and cadmium finishes. Operating in temperatures ranging from -65°C to 200°C, they ensure performance in extreme conditions. Utilizing M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure and efficient connections. Suitable for demanding applications, these connectors are ideal for aerospace, defense, and industrial systems requiring rugged and reliable electrical interfaces.