MS27472T24B1P

Heilind Number:AAOMS27472T24B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B1P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B1P
SKU:AAOMS27472T24B1P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a single insert. With an operating temperature range from -65°C to 200°C, these connectors are built to withstand harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide versatility in installation. Featuring removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable connections. Constructed with aluminum shells and offered in different plating options including electroless nickel and cadmium finishes, they meet diverse application requirements. With a mating type of bayonet, they offer secure and quick connections. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial use, providing durability and high performance in demanding settings.