| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T24B2SD(LC) |
| SKU: | AAOMS27472T24B2SD L/C |
MS27472T24B2SD(LC)
Specifications
Detailed Description
The MS27472T24B2SDLC is a high-performance MIL-DTL-38999 Series II connector, meticulously engineered for harsh environment applications. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating options, this connector ensures superior conductivity and corrosion resistance. With a wall mounting flange receptacle design and bayonet coupling, it offers secure and reliable connectivity in demanding environments. Operating flawlessly in temperatures ranging from -65°C to 175°C, it is suitable for a wide range of industrial and military applications. Please note that this assembly does not ship with contacts.