| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T24B2S(LC) |
| SKU: | AAOMS27472T24B2S L/C |
MS27472T24B2S(LC)
Specifications
Detailed Description
Experience superior connectivity with our MIL-DTL-38999 Series II connectors. Engineered for demanding environments, these connectors feature up to 128 contacts housed in a sealed insert, ensuring reliable performance in extreme conditions ranging from -65 °C to 200 °C. With versatile mounting options including front and rear wall mount, jam nut, and box mount, these connectors offer flexibility for various applications. Crafted from durable aluminum and available in a range of plating options, they guarantee optimal conductivity and environmental resistance. Please note that this assembly does not ship with contacts. Upgrade your connectivity solutions with MIL-DTL-38999 Series II connectors.