MS27472T24B35P

Heilind Number:AAOMS27472T24B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B35P
SKU:AAOMS27472T24B35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including wall mount and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium olive drab, they meet stringent military specifications. With RoHS compliant finishes available, these connectors are suitable for a wide range of industries requiring durable and high-performance connectivity solutions.