MS27472T24B4B

Heilind Number:AAOMS27472T24B4B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B4B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B4B
SKU:AAOMS27472T24B4B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front and rear wall mount options, jam nut, and box mount receptacles. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in aluminum shells with various plating options, including cadmium-free finishes, they meet military standards for durability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in demanding applications. Perfect for aerospace, defense, and industrial uses, these connectors are essential for maintaining communication and power systems in challenging conditions.