MS27472T24B4P

Heilind Number:AAOMS27472T24B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B4P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B4P
SKU:AAOMS27472T24B4P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a wide operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure and reliable connections. With options for straight, RFI grounding, and 90-degree cable clamp plugs, compatibility is guaranteed. Constructed with aluminum shells and offering multiple plating choices, such as gold and electroless nickel, these connectors provide durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, they are built to stringent standards for performance and reliability in mission-critical operations.