MS27472T24B4PD

Heilind Number:AAOMS27472T24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B4PD
SKU:AAOMS27472T24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing high-quality and performance standards.