MS27472T24B61AB

Heilind Number:AAOMS27472T24B61AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B61AB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B61AB
SKU:AAOMS27472T24B61AB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in demanding environments, with up to 128 contacts housed in a rugged insert. Engineered for durability, they provide reliable connectivity in extreme temperatures ranging from -65°C to 200°C. Featuring various mounting options including wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, these connectors cater to diverse installation needs. Compliant with military specifications, they ensure secure connections in critical applications. Crafted from aluminum with multiple plating choices, such as cadmium and nickel, they guarantee corrosion resistance. With RoHS-certified options available, these connectors prioritize environmental compliance without compromising on performance. Perfect for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series II connectors are the trusted choice for mission-critical operations.