MS27472T24B61PA

Heilind Number:AAOMS27472T24B61PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B61PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B61PA
SKU:AAOMS27472T24B61PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they accommodate different installation needs. The connectors come in aluminum shells with options for plating, including gold, electroless nickel, and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, offering durability and conductivity with a mating life of 500 cycles. RoHS compliant options are also available.