MS27472T24B61SA

Heilind Number:AAOMS27472T24B61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24B61SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24B61SA
SKU:AAOMS27472T24B61SA

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in deployment. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure durability and reliability in demanding applications. RoHS compliant variants are also offered, catering to environmental regulations. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are a trusted solution for critical connectivity needs.