MS27472T24F24P

Heilind Number:AAOMS27472T24F24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F24P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F24P
SKU:AAOMS27472T24F24P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum, the connectors offer plating options like cadmium, electroless nickel, and black anodized finishes. With RoHS-certified cadmium-free options, these connectors ensure reliability in demanding applications.