MS27472T24F35PA

Heilind Number:AAOMS27472T24F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35PA
SKU:AAOMS27472T24F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, they ensure durability and reliable performance. With RoHS certified cadmium-free finishes available, they meet environmental standards. Suitable for military and industrial use, MIL-DTL-38999 Series II connectors provide secure and efficient electrical connections in demanding conditions.