| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T24F35PB(LC) |
| SKU: | AAOMS27472T24F35PB L/C |
MS27472T24F35PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for durability. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure performance in military and industrial applications. Please note that this assembly does not ship with contacts.