MS27472T24F35PC

Heilind Number:AAOMS27472T24F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35PC
SKU:AAOMS27472T24F35PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts and durable environmental sealing. Designed for harsh environments, these connectors feature various mounting options like front and rear wall mount, jam nut, and box mount receptacles, accommodating different installation needs. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Constructed with aluminum shells and available in different plating options, including cadmium-free finishes, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connections, ideal for mission-critical applications.