MS27472T24F35PD

Heilind Number:AAOMS27472T24F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35PD
SKU:AAOMS27472T24F35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Constructed with aluminum shells and featuring multiple plating options such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable performance in demanding conditions. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors guarantee secure and efficient connectivity. Suitable for military and industrial applications, they meet MIL-DTL-38999 II specifications for durability and performance, making them ideal for use in critical systems.