| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T24F35P(LC) |
| SKU: | AAOMS27472T24F35P L/C |
MS27472T24F35P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T24F35PLC model, are engineered for rugged environments, boasting up to 128 contacts housed in a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in harsh conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The electroless nickel plating provides enhanced durability, making them suitable for military and industrial applications. Please note that this assembly does not ship with contacts.