MS27472T24F35S

Heilind Number:AAOMS27472T24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35S
SKU:AAOMS27472T24F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering a range of plating options, such as gold and electroless nickel, these connectors ensure durability and efficient signal transmission. Compliant with MIL-DTL-38999 II military specifications, they are ideal for aerospace, defense, and other rugged industrial settings.