MS27472T24F35SA

Heilind Number:AAOMS27472T24F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35SA
SKU:AAOMS27472T24F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Crafted from durable aluminum with multiple plating options, such as gold and electroless nickel, they provide excellent conductivity and corrosion resistance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring rugged and dependable electrical connections.