MS27472T24F35SC

Heilind Number:AAOMS27472T24F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F35SC
SKU:AAOMS27472T24F35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering durable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors are designed for reliability. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, crafted from aluminum, come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Plating options include gold, electroless nickel, and cadmium finishes, with RoHS compliant alternatives. Ideal for military and industrial applications, these connectors ensure optimal performance with features like bayonet coupling and removable crimp contacts.