MS27472T24F61P

Heilind Number:AAOMS27472T24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F61P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F61P
SKU:AAOMS27472T24F61P

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts sealed for environmental protection. With an impressive temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. Constructed with aluminum shells and offering RoHS compliant finishes, they prioritize durability and environmental compliance. These connectors, utilizing gold-plated removable crimp contacts, guarantee secure and efficient electrical connections. Designed for military specifications, they meet the stringent requirements of MIL-DTL-38999 II standards, making them ideal for demanding applications.