MS27472T24F61PB

Heilind Number:AAOMS27472T24F61PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T24F61PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T24F61PB
SKU:AAOMS27472T24F61PB

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and versatile, designed for harsh environments with up to 128 contacts in an insert. These connectors offer reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they suit diverse applications. Featuring removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. The aluminum shells come with plating options such as electroless nickel for enhanced durability. With RoHS compliant finishes, these connectors meet stringent environmental standards, making them ideal for military and industrial use.