| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T24F61PD(LC) |
| SKU: | AAOMS27472T24F61PD L/C |
MS27472T24F61PD(LC)
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, with up to 128 contacts housed in a rugged insert. Designed for military and aerospace applications, these connectors feature a wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including wall mount, jam nut, and box mount receptacles, they meet stringent MIL-DTL-38999 II specifications. The aluminum shells come with a choice of plating options, ensuring corrosion resistance. Please note that this assembly does not ship with contacts.