| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T8A35P(LC) |
| SKU: | AAOMS27472T8A35P L/C |
MS27472T8A35P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connector, SKU MS27472T8A35P(LC), offers robust and reliable connectivity in harsh environments. Designed to withstand extreme temperatures ranging from -65 °C to 200 °C, this connector is ideal for military and industrial applications. With up to 128 contacts contained in an insert and available in various mounting styles, including wall mount and jam nut, it provides versatility in installation. Constructed with durable aluminum shells and offering a range of plating options for corrosion resistance, this connector ensures long-lasting performance. Please note that this assembly does not ship with contacts.