MS27472T8A35S

Heilind Number:AAOMS27472T8A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8A35S
SKU:AAOMS27472T8A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation options. These connectors, meeting military specifications, operate efficiently in temperatures ranging from -65 °C to 200 °C. Made of durable aluminum, they come in various plating options including gold, electroless nickel, and cadmium finishes. Equipped with M39029 rear release crimp contacts, they ensure secure and reliable connections. Perfect for military and industrial applications, these connectors provide environmental sealing and conductivity, meeting stringent performance standards.