MS27472T8B35P

Heilind Number:AAOMS27472T8B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T8B35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T8B35P
SKU:AAOMS27472T8B35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Ideal for military and industrial applications, these connectors meet stringent quality standards, making them a reliable choice for demanding environments.