| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T8B35PD(LC) |
| SKU: | AAOMS27472T8B35PD L/C |
MS27472T8B35PD(LC)
Specifications
Detailed Description
Experience the ultimate in high-reliability connectivity with our MIL-DTL-38999 Series II connectors. Designed to meet the rigorous demands of harsh environments, these connectors feature up to 128 contacts housed in a rugged insert for maximum durability. With a wide operating temperature range of -65 °C to 200 °C, they ensure consistent performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for a range of applications. Crafted from durable aluminum with a choice of plating options, they provide superior corrosion resistance. Please note that this assembly does not ship with contacts. Trust in the reliability of our MIL-DTL-38999 Series II connectors for your critical connectivity needs.